Part Details for 928043-1 by TE Connectivity
Results Overview of 928043-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
928043-1 Information
928043-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 928043-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
928043-1-ND
|
DigiKey | CONN RCPT HSG 5POS 7.50MM Min Qty: 4600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4751 | Buy Now |
DISTI #
928043-1
|
Avnet Americas | 5P STD-TIMER GEH - Bulk (Alt: 928043-1) RoHS: Compliant Min Qty: 4600 Package Multiple: 1150 Container: Bulk | 0 |
|
$0.4522 / $0.4838 | Buy Now |
DISTI #
571-928043-1
|
Mouser Electronics | Headers & Wire Housings 5P STD-TIMER HOUSING RoHS: Compliant | 0 |
|
$0.4750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4600 Package Multiple: 1150 Container: Box |
0 Box |
|
$0.4470 | Buy Now |
DISTI #
AMP928043-1
|
Heilind Electronics | 5P STD-TIMER HOUSING | Americas - 0 in Stock |
|
$0.5586 / $0.5669 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4715 / $0.9880 | Buy Now |
DISTI #
AMP928043-1
|
Interstate Connecting Components | 5P STD-TIMER HOUSING | 0 |
|
$0.5586 / $0.5669 | Buy Now |
DISTI #
000000000000914923
|
Sager | Headers & Wire Housings 5P STD-TIMER HOUSING Min Qty: 1150 | 0 |
|
$0.6330 | Buy Now |
DISTI #
928043-1
|
Avnet Abacus | (Alt: 928043-1) RoHS: Compliant Min Qty: 4600 Package Multiple: 4600 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4715 / $0.9880 | Buy Now |