There are no models available for this part yet.
Overview of 9280-0-15-01-13-01-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9280-ALC | Coilcraft Inc | RF Transformer, 1:1, | |
Z9280-ALD | Coilcraft Inc | RF Transformer, 0.25MHz Min, 450MHz Max, 1:1, ROHS COMPLIANT | |
Z9280-ALB | Coilcraft Inc | RF Transformer, 0.25MHz Min, 450MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for 9280-0-15-01-13-01-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63H1975
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 9280-0-15-01-13-01-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 / $1.1900 | Buy Now | |
DISTI #
9280-0-15-01-13-01-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7703 | Buy Now | |
DISTI #
575-9280015011301
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 13 CON RoHS: Not Compliant | 0 |
|
$0.7260 / $1.4000 | Order Now | |
DISTI #
000000000001000730
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 13 CON Min Qty: 1000 | 0 |
|
$0.1632 / $1.1300 | Buy Now |
CAD Models for 9280-0-15-01-13-01-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 9280-0-15-01-13-01-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|
Alternate Parts for 9280-0-15-01-13-01-10-0
This table gives cross-reference parts and alternative options found for 9280-0-15-01-13-01-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9280-0-15-01-13-01-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9280-0-15-80-13-80-10-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 9280-0-15-01-13-01-10-0 vs 9280-0-15-80-13-80-10-0 |