927BNR1-19
Kanthal
Description: RESISTOR, VOLTAGE DEPENDENT, CHASSIS MOUNT

Overview of 927BNR1-19 by Kanthal

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 927BNR1-19 by Kanthal
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 927BNR1-19 by Kanthal

927BNR1-19
Kanthal
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
KANTHAL GLOBAR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Shape
DISK PACKAGE
Rated Power Dissipation (P)
2.25 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
DUAL ENDED
Terminal Shape
SPECIAL
Want to compare parts?
  1. 927BNR1-19
    Kanthal
    RESISTOR, VOLTAGE DEPENDENT, CHASSIS MOUNT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 927BNR1-19 by Kanthal.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 927BNR1-19 by Kanthal

Select Manufacturer
Which Manufacturer of 927BNR1-19 would you like to use for your alert(s)?
  • Please alert me when 927BNR1-19 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 927BNR1-19 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 927BNR1-19 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 927BNR1-19 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 927BNR1-19.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 927BNR1-19 by Kanthal

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: