Part Details for 9279-9513-000 by Radiall
Overview of 9279-9513-000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9513ASP | Rochester Electronics LLC | Replacement for AMD part number AM9513APC. Buy from authorized manufacturer Rochester Electronics. | |
9513APC | Rochester Electronics LLC | Replacement for AMD part number AM9513APC. Buy from authorized manufacturer Rochester Electronics. | |
9513ADC | Rochester Electronics LLC | Replacement for AMD part number AM9513ADC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 9279-9513-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9279-9513-000-ND
|
DigiKey | SMA / STRAIGHT JACK FEMALE PASSI Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.4488 | Buy Now |
DISTI #
9279-9513-000
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE PASSIVATED (INCLUDES 920-55 & 907-111-1)|3/8" FLANGE - Bulk (Alt: 9279-9513-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$46.2140 / $70.6320 | Buy Now |
DISTI #
501-9279-9513-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK FEMALE PASSIVATED (INCLUDES 920-55 & 907-111-1)3/8" FLANGE | 0 |
|
$54.2800 / $59.4400 | Order Now |
Part Details for 9279-9513-000
9279-9513-000 CAD Models
9279-9513-000 Part Data Attributes
|
9279-9513-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
9279-9513-000
Radiall
RF SMA Connector, Female, Panel Mount, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks, 3 Days | |
Additional Feature | INSERTION LOSS MAX AT 26 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | HERMETIC | |
Panel Mount | YES |