Part Details for 927852-6 by TE Connectivity
Overview of 927852-6 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 927852-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9908
|
Newark | Female Disconnect, 6.35Mm, 20-17Awg, Product Range:Positive Lock 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 927852-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2370 / $0.3600 | Buy Now |
DISTI #
64AH9909
|
Newark | Female Disconnect, 6.35Mm, 20-17Awg, Product Range:Positive Lock 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 927852-6 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1910 / $0.2140 | Buy Now |
DISTI #
16H9863
|
Newark | Pos-Lock Steckh 6,3 Rohs Compliant: Yes |Amp Te Connectivity 927852-6 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 | Buy Now |
DISTI #
A99687CT-ND
|
DigiKey | CONN QC RCPT 17-20AWG 0.250 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7315 In Stock |
|
$0.1594 / $0.3400 | Buy Now |
DISTI #
927852-6
|
Avnet Americas | Quick Disconnect Terminal 17-20AWG RCP Pre-Tin Strip - Tape and Reel (Alt: 927852-6) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 6 Days Container: Reel | 0 |
|
$0.1607 / $0.1760 | Buy Now |
DISTI #
571-927852-6
|
Mouser Electronics | Automotive Connectors TAB RECEPT Reel of 1500 RoHS: Compliant | 12000 |
|
$0.1800 / $0.2250 | Buy Now |
DISTI #
571-927852-6-CT
|
Mouser Electronics | Automotive Connectors TAB RECEPT Cut Strip of 100 RoHS: Compliant | 1400 |
|
$0.2760 | Buy Now |
|
Future Electronics | 20-17 AWG Positive Lock Straight Contact Connector RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1500 / $0.1610 | Buy Now |
DISTI #
AMP927852-6
|
Heilind Electronics | POS-LOCK STECKH 6,3 | Americas - 0 in Stock |
|
$0.1428 / $0.1933 | Buy Now |
|
Onlinecomponents.com | PL 250 REC TERMINAL 20-17 AWG PTPB RoHS: Compliant |
6000 In Stock |
|
$0.1420 / $0.1696 | Buy Now |