-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD PW TIMER CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3535
|
Newark | Automotive Contact, Socket, Crimp, 14Awg Rohs Compliant: Yes |Amp Te Connectivity 927835-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2657 |
|
$0.6510 / $0.7830 | Buy Now |
DISTI #
17-927835-1CT-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7779 In Stock |
|
$0.2607 / $0.9100 | Buy Now |
DISTI #
927835-1
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Reel - Tape and Reel (Alt: 927835-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 18 Weeks, 0 Days Container: Reel | 83 Factory Stock |
|
$0.2001 / $0.2440 | Buy Now |
DISTI #
571-927835-1
|
Mouser Electronics | Automotive Connectors HC STD-TIMER KONT RoHS: Compliant | 40500 |
|
$0.2840 / $0.3480 | Buy Now |
DISTI #
571-927835-1-LP
|
Mouser Electronics | Automotive Connectors HC STD-TIMER KONT Loose Piece RoHS: Compliant | 2334 |
|
$0.5270 / $0.7000 | Buy Now |
DISTI #
571-927835-1-CT
|
Mouser Electronics | Automotive Connectors HC STD-TIMER KONT Cut Strip of 100 RoHS: Compliant | 1000 |
|
$0.4400 | Buy Now |
DISTI #
70468302
|
RS | Standard Power Timer socket contact | TE Connectivity 927835-1 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2620 / $0.3740 | RFQ |
|
Future Electronics | 17-13 AWG Tin Crimp Stamped Socket Contact Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
DISTI #
AMP927835-1
|
Heilind Electronics | HC STD-TIMER KONT | Americas - 0 in Stock |
|
$0.2646 / $0.3113 | Buy Now |
|
Onlinecomponents.com | SPT REC 6.3 Contact SWS Sn RoHS: Compliant | 0 |
|
$0.2328 / $0.3113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
927835-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
927835-1
TE Connectivity
STD PW TIMER CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 40 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |
This table gives cross-reference parts and alternative options found for 927835-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 927835-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929923-2 | CONNECTOR ACCESSORY | TE Connectivity | 927835-1 vs 929923-2 |