-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD PW TIMER CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12K5537
|
Newark | Automotive Contact, Socket, Crimp, 14Awg, Product Range:Standard Power Timer Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:16Awg, Contact Material:Bronze Rohs Compliant: Yes |Amp Te Connectivity 927833-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1705 |
|
$0.1200 | Buy Now |
DISTI #
89Y6110
|
Newark | Contact, Socket, Crimp, 40A, Product Range:Jpt Series, Contact Plating:Tin Plated Contacts, Contact Material:Bronze, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:-, Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 927833-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1360 | Buy Now |
DISTI #
96Y9904
|
Newark | Contact, Socket, Crimp, 40A, Product Range:Jpt Series, Contact Plating:Tin Plated Contacts, Contact Material:Bronze, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:-, Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 927833-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2350 / $0.2960 | Buy Now |
DISTI #
A123065CT-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP TIN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4182 In Stock |
|
$0.1271 / $0.2900 | Buy Now |
DISTI #
927833-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 927833-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 2 Days Container: Reel | 0 |
|
$0.1277 / $0.1399 | Buy Now |
DISTI #
12K5537
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 12K5537) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks, 3 Days Container: Bulk | 1705 Partner Stock |
|
$0.1730 | Buy Now |
DISTI #
571-927833-2
|
Mouser Electronics | Automotive Connectors STD POWER TIMER RoHS: Compliant | 22000 |
|
$0.1330 / $0.1790 | Buy Now |
DISTI #
571-927833-2-LP
|
Mouser Electronics | Automotive Connectors STD POWER TIMER RoHS: Compliant | 606 |
|
$0.2840 / $0.4100 | Buy Now |
DISTI #
571-927833-2-CT
|
Mouser Electronics | Automotive Connectors STD POWER TIMER "Cut Strip of 100 RoHS: Compliant | 4800 |
|
$0.2340 | Buy Now |
DISTI #
571-927833-2-MR
|
Mouser Electronics | Automotive Connectors STD POWER TIMER 'Reel of 1000" RoHS: Compliant | 0 |
|
$0.2340 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
927833-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
927833-2
TE Connectivity
STD PW TIMER CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.145 inch | |
Cable Entry-Min | 0.106 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 40 A | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 17 AWG |