Part Details for 927830-2 by TE Connectivity
Overview of 927830-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 927830-2
927830-2 CAD Models
927830-2 Part Data Attributes
|
927830-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
927830-2
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | DIN; IEC; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.15 inch | |
Cable Entry-Min | 0.11 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Design Use | POWER | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 40 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 11 AWG | |
Wire Size-Min | 13 AWG |