There are no models available for this part yet.
Overview of 927779-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 927779-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81H0806
|
Newark | Rectangular Power Contact, Jpt Series, Silver Plated Contacts, Bronze, Socket, Crimp Rohs Compliant: Yes |Amp Te Connectivity 927779-6 RoHS: Compliant Min Qty: 240000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 | Buy Now | |
DISTI #
42Y2140
|
Newark | Rectangular Power Contact, Jpt Series, Silver Plated Contacts, Bronze, Socket, Crimp Rohs Compliant: Yes |Amp Te Connectivity 927779-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 / $0.4880 | Buy Now | |
DISTI #
927779-6-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 240000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1958 | Buy Now | |
DISTI #
927779-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 927779-6) RoHS: Compliant Min Qty: 240000 Package Multiple: 24000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2076 | Buy Now | |
DISTI #
AMP927779-6
|
Heilind Electronics | JUNIOR POWER TIMER CONTACT | Americas - 0 in Stock |
|
$0.2304 | Buy Now | |
Onlinecomponents.com | JPT REC 2.8 Contact SRC Ag (LP) RoHS: Compliant | Alternative Product Available |
|
$0.1986 / $0.5828 | Buy Now | ||
DISTI #
927779-6
|
TTI | Automotive Connectors JUNIOR POWER TIMER CONT RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Each |
Americas - 3244 In Stock |
|
$0.2110 | Buy Now | |
DISTI #
AMP927779-6
|
Interstate Connecting Components | JUNIOR POWER TIMER CONTACT | 0 |
|
$0.2304 | Buy Now | |
Chip 1 Exchange | INSTOCK | 141740 |
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 14397 |
|
RFQ |
CAD Models for 927779-6 by TE Connectivity
Part Data Attributes for 927779-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Approvals
|
DIN; IEC
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.091 inch
|
Cable Entry-Min
|
0.055 inch
|
Cable Types
|
WIRE, DISCRETE
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
FLAT, STEEL CANTILEVER SPRING
|
Contact Gender
|
FEMALE
|
Contact Style
|
DUAL PRONG
|
DIN Conformance
|
YES
|
Design Use
|
POWER
|
Finish Thickness
|
118
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Material
|
BRONZE
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
30 A
|
Terminal Type
|
CRIMP
|
Wire Size-Max
|
17 AWG
|
Wire Size-Min
|
20 AWG
|