-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUNIOR-TIMER KONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM1524
|
Newark | Automotive Connectors Junior-Timer Kont |Amp Te Connectivity 927772-1 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 3500 |
|
$0.6580 / $0.7970 | Buy Now |
DISTI #
927772-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 927772-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 18 Weeks, 0 Days Container: Reel | 10500 Factory Stock |
|
$0.4029 / $0.4912 | Buy Now |
DISTI #
571-927772-1
|
Mouser Electronics | Automotive Connectors JUNIOR-TIMER KONT RoHS: Compliant | 0 |
|
$0.6150 | Order Now |
DISTI #
571-927772-1-LP
|
Mouser Electronics | Automotive Connectors JUNIOR-TIMER KONT RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
571-927772-1-CT
|
Mouser Electronics | Automotive Connectors JUNIOR-TIMER KONT "Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.8240 | Order Now |
DISTI #
571-927772-1-MR
|
Mouser Electronics | Automotive Connectors JUNIOR-TIMER KONT 'Reel of 1000" RoHS: Compliant | 0 |
|
$0.7330 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10500 Package Multiple: 10500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5060 | Buy Now |
DISTI #
AMP927772-1
|
Heilind Electronics | JUNIOR-TIMER KONT JPT REC 2.8 CONTACT SWS SN | Americas - 0 in Stock |
|
$0.6175 / $0.6267 | Buy Now |
|
Onlinecomponents.com | JPT REC 2.8 Contact SWS Sn RoHS: Compliant |
6788 In Stock |
|
$0.6400 / $1.0880 | Buy Now |
DISTI #
73590921
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 | Americas - 10500 |
|
$0.6010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
927772-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
927772-1
TE Connectivity
JUNIOR-TIMER KONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |