-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUN POW TIM REC CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90H0330
|
Newark | Connector Contact, Socket, Crimp, Product Range:Jpt Series, Contact Plating:Tin Plated Contacts, Contact Material:Bronze, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg, Wire Size Awg Max:17Awg Rohs Compliant: Yes |Amp Te Connectivity 927771-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34599 |
|
$0.0900 / $0.2150 | Buy Now |
DISTI #
35X2876
|
Newark | Rectangular Power Contact, Jpt Series, Tin Plated Contacts, Bronze, Socket, Crimp, 20 Awg Rohs Compliant: Yes |Amp Te Connectivity 927771-3 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.1000 / $0.1120 | Buy Now |
DISTI #
A107143CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16039 In Stock |
|
$0.0863 / $0.2200 | Buy Now |
DISTI #
927771-3
|
Avnet Americas | Contact Socket Crimp ST Cable Mount T/R - Tape and Reel (Alt: 927771-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 3 Days Container: Reel | 16000 |
|
$0.0564 | Buy Now |
DISTI #
90H0330
|
Avnet Americas | Contact Socket Crimp ST Cable Mount T/R - Product that comes on tape, but is not reeled (Alt: 90H0330) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 34109 Partner Stock |
|
$0.1110 / $0.2150 | Buy Now |
DISTI #
571-927771-3
|
Mouser Electronics | Automotive Connectors JTIMER SKT 20-17 Reel of 4000 RoHS: Compliant | 292000 |
|
$0.0890 / $0.1090 | Buy Now |
DISTI #
571-927771-3-MR
|
Mouser Electronics | Automotive Connectors JTIMER SKT 20-17 Reel of 1000 RoHS: Compliant | 12000 |
|
$0.1320 | Buy Now |
DISTI #
571-927771-3-CT
|
Mouser Electronics | Automotive Connectors JTIMER SKT 20-17 Cut Strip of 100 RoHS: Compliant | 10200 |
|
$0.1580 | Buy Now |
DISTI #
E02:0323_00035565
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 17-20AWG T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks Date Code: 2439 | Europe - 2244000 |
|
$0.0572 / $0.1068 | Buy Now |
DISTI #
V72:2272_07788971
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 17-20AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2230 Container: Cut Strips | Americas - 2940 |
|
$0.0770 / $0.1916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
927771-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
927771-3
TE Connectivity
JUN POW TIM REC CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
DIN Conformance | YES | |
Design Use | POWER | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |