Part Details for 9276 by MBS AG
Overview of 9276 by MBS AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
927-6115-D5H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Receptacle HSD, 6-pair, 8-column, 85ohms. | |
927-6041-F5H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Receptacle LC, 6-pair, 6-column, 85ohms. | |
927-6015-E5H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Receptacle LC, 6-pair, 6-column, 100ohms. |
Price & Stock for 9276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBS-9276
|
TME | Transformer: current, ASK 31.5, I AC: 500A, 15VA, 75.5x61x68mm Min Qty: 1 | 0 |
|
$36.3400 / $39.0800 | RFQ |