Part Details for 9275 009U1000 by Belden Inc
Overview of 9275 009U1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129275-312HLF | Amphenol Communications Solutions | Dubox<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Long Tails, Single Row, 12 positions | |
68449-275HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 75 Positions, 2.54mm (0.100in) Pitch. | |
86093968192755E3LF | Amphenol Communications Solutions | DIN Straight Receptacle Press-Fit Wre-wrap Style C 96 ways, Class II |
Price & Stock for 9275 009U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1021
|
Newark | Coaxial Cable, Rg-59/U, 1000Ft, White, Coaxial Cable Type:Rg59, Wire Gauge:20Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:White, Jacket Material:Pvc Rohs Compliant: Yes |Belden 9275 009U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
566-9275W-1000
|
Mouser Electronics | Coaxial Cables 20AWG 1C SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$221.1700 / $235.9000 | Order Now |