Part Details for 927305-000 by TE Connectivity
Overview of 927305-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 927305-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
927305-000-ND
|
DigiKey | 44AM1121-22-9/96-93 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
927305-000
|
Avnet Americas | 44 CABLE - Cable Rools/Shrink Tubing (Alt: 927305-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 44AM1121-22-9/96-93 RoHS: Compliant | 0 |
|
$0.9590 / $2.6270 | Buy Now |
|
Master Electronics | 44AM1121-22-9/96-93 RoHS: Compliant | 0 |
|
$0.9590 / $2.6270 | Buy Now |
Part Details for 927305-000
927305-000 CAD Models
927305-000 Part Data Attributes:
|
927305-000
TE Connectivity
Buy Now
|
Compare Parts:
927305-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |