-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4449
|
Newark | Relay (Reed), 1 Form A, 5Vdc, Hi Temp (125C), 100 Ohms With "gull Wing" Leads /Tube |Coto Technology 9270-05-00 Min Qty: 1090 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 | Buy Now |
DISTI #
9270-05-00-ND
|
DigiKey | RELAY RF SPST-NO 500MA 5V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
888 In Stock |
|
$6.3771 / $10.9300 | Buy Now |
DISTI #
816-9270-05-00
|
Mouser Electronics | Reed Relays RELAY (REED), 1 FORM A, 5VDC, HI TEMP (125C), 100 OHMS W RoHS: Compliant | 497 |
|
$6.3700 / $10.9300 | Buy Now |
|
Onlinecomponents.com | High Temperature Surface Mount Reel Relay RoHS: Compliant | 0 |
|
$5.8500 / $8.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9270-05-00
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
9270-05-00
Coto Technology USA
Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Additional Feature | SHIELDED | |
Body Breadth | 4.4 mm | |
Body Height | 4.9 mm | |
Body Length or Diameter | 17.01 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 2.5 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 0.4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 17.01mm x 4.4mm x 4.9mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |