Part Details for 927 by Keystone Electronics Corp
Overview of 927 by Keystone Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 927
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3265
|
Newark | Firewire Ieee-1394 Connector, Female 1 Position Through Hole, No. Of Contacts:1 Contact, Gender:Receptacle, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:-, Product Range:- Rohs Compliant: Yes |Keystone 927 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71171611
|
RS | Plug, Entry Socket, Horizontal, IEE1394,Surface Mount | Keystone Electronics 927 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2800 / $4.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.6800 | Buy Now |
DISTI #
000000000000359561
|
Sager | IEEE 1394 Connectors IEEE 1394 Socket .654x.531 Min Qty: 500 | 0 |
|
$2.4800 / $4.5000 | Buy Now |
Part Details for 927
927 CAD Models
927 Part Data Attributes
|
927
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
927
Keystone Electronics Corp
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Board Mounting Option | PEG | |
Body Breadth | 0.327 inch | |
Body Depth | 0.654 inch | |
Body Length | 0.531 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 15 mΩ | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Insertion Force-Max | 5.7824 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | 1.668 N |
Alternate Parts for 927
This table gives cross-reference parts and alternative options found for 927. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 927, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55664-586 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 927 vs 55664-586 |
6009-0606 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Receptacle | Ranoda Electronics Inc | 927 vs 6009-0606 |
6014-0606-SMT | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Receptacle | Ranoda Electronics Inc | 927 vs 6014-0606-SMT |
55664-486 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 927 vs 55664-486 |
615006138521 | Modular Jack Vertical Plastic 6P6C w. Ears WR-MJ | Wurth Elektronik | 927 vs 615006138521 |
6004-0606 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Ranoda Electronics Inc | 927 vs 6004-0606 |
6001-0606 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Ranoda Electronics Inc | 927 vs 6001-0606 |
DBCRJS64G | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Receptacle | Dubilier | 927 vs DBCRJS64G |
98432-331LF | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Amphenol FCi | 927 vs 98432-331LF |
98432-131LF | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Amphenol FCi | 927 vs 98432-131LF |