-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV.M-N-L.SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7635
|
Newark | Pin & Socket Connectors Socket 20-14 Awg |Amp Te Connectivity 926893-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31432 |
|
$0.3270 / $0.5820 | Buy Now |
DISTI #
90H9484
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 926893-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 27305 |
|
$0.3110 / $0.4140 | Buy Now |
DISTI #
A106537-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
22569 In Stock |
|
$0.2596 / $0.5300 | Buy Now |
DISTI #
926893-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 926893-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2752 | Buy Now |
DISTI #
571-926893-3
|
Mouser Electronics | Pin & Socket Connectors SOCKET 20-14 AWG RoHS: Compliant | 8823 |
|
$0.2590 / $0.5300 | Buy Now |
|
Future Electronics | Contact SKT Crimp ST Cable Mount RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Bag | 0Bag |
|
$0.2850 | Buy Now |
DISTI #
AMP926893-3
|
Heilind Electronics | UNIV.M-N-L.SOCKET | Americas - 0 in Stock |
|
$0.3054 / $0.3100 | Buy Now |
|
Onlinecomponents.com | UNIV.M-N-L.SOCKET RoHS: Compliant |
34447 In Stock |
|
$0.2520 / $0.4371 | Buy Now |
DISTI #
926893-3
|
TTI | Pin & Socket Connectors SOCKET 20-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Each |
Americas - 4232 In Stock |
|
$0.2480 / $0.3960 | Buy Now |
DISTI #
MNL-926893-3
|
TME | Contact, female, phosphor bronze, tinned, 0.5÷2mm2, 20AWG÷14AWG Min Qty: 5 | 25823 |
|
$0.1570 / $0.3210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926893-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926893-3
TE Connectivity
UNIV.M-N-L.SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | SPLIT | |
Cross Section Area | 2.1 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |