-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV.M-N-L.SOCKET CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9199
|
Newark | Contact, Socket, 20-14Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 926893-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 272417 |
|
$0.1270 / $0.1300 | Buy Now |
DISTI #
A106536-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
25061 In Stock |
|
$0.0983 / $0.2200 | Buy Now |
DISTI #
926893-1
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Bulk (Alt: 926893-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0762 / $0.0875 | Buy Now |
DISTI #
571-926893-1
|
Mouser Electronics | Pin & Socket Connectors UNIV.M-N-L.SOCKET RoHS: Compliant | 22242 |
|
$0.0920 / $0.2000 | Buy Now |
DISTI #
E02:0323_00025122
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2414 | Europe - 6430 |
|
$0.0987 / $0.1201 | Buy Now |
DISTI #
V99:2348_11642272
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2110 | Americas - 4 |
|
$0.0920 / $0.1119 | Buy Now |
|
Future Electronics | MATE-N-LOK Series AWG 20-14 Pre-Tin Plated Crimp Terminal Connector Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Container: Bag | 118450Bag |
|
$0.0660 / $0.0818 | Buy Now |
DISTI #
AMP926893-1
|
Heilind Electronics | UNIV.M-N-L.SOCKET CONTACT | Americas - 0 in Stock |
|
$0.1032 / $0.1097 | Buy Now |
|
Onlinecomponents.com | UNIV.M-N-L.SOCKET CONTACT RoHS: Compliant |
19741 In Stock |
|
$0.0849 / $0.0912 | Buy Now |
DISTI #
77311114
|
Verical | Contact SKT Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 750 Package Multiple: 1 | Americas - 98785 |
|
$0.0896 / $0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926893-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926893-1
TE Connectivity
UNIV.M-N-L.SOCKET CONTACT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 2.1 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |