-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 4 HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4221
|
Newark | Wire-To-Board Connector, Ampmodu Mod Iv Series, Crimp, Receptacle, 6, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 926476-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3285 |
|
$1.2900 / $1.8800 | Buy Now |
DISTI #
A121821-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5715 In Stock |
|
$1.0086 / $1.2700 | Buy Now |
DISTI #
926476-3
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 926476-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.0005 / $1.1296 | Buy Now |
DISTI #
571-926476-3
|
Mouser Electronics | Headers & Wire Housings HSG RECPT 2X03P RoHS: Compliant | 2980 |
|
$1.0800 / $2.1900 | Buy Now |
DISTI #
E02:0323_02055026
|
Arrow Electronics | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2307 | Europe - 2000 |
|
$0.7486 / $0.7639 | Buy Now |
DISTI #
V99:2348_11645530
|
Arrow Electronics | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1622 | Americas - 11 |
|
$0.9971 / $1.2487 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.9500 | Buy Now |
DISTI #
AMP926476-3
|
Heilind Electronics | MOD 4 HSG | Americas - 0 in Stock |
|
$1.0035 / $1.2042 | Buy Now |
|
Onlinecomponents.com | MOD 4 HSG RoHS: Compliant |
1607 Partner Stock |
|
$0.7760 / $1.5890 | Buy Now |
DISTI #
69164015
|
Verical | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2307 | Americas - 2000 |
|
$0.7477 / $0.7629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926476-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926476-3
TE Connectivity
MOD 4 HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, COMPATIBLE CONTACTS: 167020-2; 167020-1; 167023-2; 167023-1; 167300-6 | |
Body Length | 0.29 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 926476-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 926476-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-535542-3 | 06 MODIV VRT DR CE 100/130 | TE Connectivity | 926476-3 vs 5-535542-3 |
9-1740209-6 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 926476-3 vs 9-1740209-6 |
1470107-6 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle | TE Connectivity | 926476-3 vs 1470107-6 |
172485-1 | REC HSG 6P AMP MODU MOD IV | TE Connectivity | 926476-3 vs 172485-1 |