-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYING PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K3789
|
Newark | Keying Plug, Accessory Type:Keying Plug, For Use With:Amp-Latch Connector, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 926329-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A105112-ND
|
DigiKey | KEYING PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14668 In Stock |
|
$0.1665 / $0.3000 | Buy Now |
DISTI #
926329-1
|
Avnet Americas | Connector Accessories Keying Plug Polyamide 6/6 Natural - Bulk (Alt: 926329-1) RoHS: Compliant Min Qty: 22000 Package Multiple: 22000 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_11645515
|
Arrow Electronics | Connector Accessories Keying Plug Straight Polyamide 6/6 Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 | Americas - 15200 |
|
$0.1404 / $0.1784 | Buy Now |
DISTI #
E02:0323_01947795
|
Arrow Electronics | Connector Accessories Keying Plug Straight Polyamide 6/6 Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2350 | Europe - 11015 |
|
$0.1284 / $0.2762 | Buy Now |
DISTI #
73777294
|
RS | KEYING PLUG, Ribbon Connector Accessories | TE Connectivity 926329-1 Min Qty: 22000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1700 | RFQ |
|
Onlinecomponents.com | KEYING PLUG RoHS: Compliant |
11054 In Stock |
|
$0.1592 / $0.2293 | Buy Now |
DISTI #
62169347
|
Verical | Connector Accessories Keying Plug Straight Polyamide 6/6 Natural Package RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2219 | Americas - 15200 |
|
$0.1404 / $0.1693 | Buy Now |
DISTI #
77305650
|
Verical | Connector Accessories Keying Plug Straight Polyamide 6/6 Natural Package RoHS: Compliant Min Qty: 468 Package Multiple: 1 | Americas - 13236 |
|
$0.1909 / $0.2100 | Buy Now |
DISTI #
62297190
|
Verical | Connector Accessories Keying Plug Straight Polyamide 6/6 Natural Package RoHS: Compliant Min Qty: 300 Package Multiple: 100 Date Code: 1934 | Americas - 11000 |
|
$0.2082 / $0.3185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926329-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926329-1
TE Connectivity
KEYING PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | KEYING PLUG | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE66 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |