-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8P UNIV.M-N-L.CAP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F8869
|
Newark | Connector, Housing, Receptacle, 8 Position, 6.35Mm, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Contacts, Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 926308-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1157 |
|
$1.5600 | Buy Now |
DISTI #
77AC2168
|
Newark | Pin & Socket Connectors 8 P In-Line Cap |Amp Te Connectivity 926308-1 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$2.3600 / $3.0300 | Buy Now |
DISTI #
A14275-ND
|
DigiKey | CONN RCPT HSG 8POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2175 In Stock |
|
$1.6595 / $2.9400 | Buy Now |
DISTI #
926308-1
|
Avnet Americas | Conn Housing RCP 8 POS 6.35mm Crimp ST Panel Mount Individual - Bulk (Alt: 926308-1) RoHS: Compliant Min Qty: 7200 Package Multiple: 900 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$1.6696 / $1.8286 | Buy Now |
DISTI #
92F8869
|
Avnet Americas | Conn Housing RCP 8 POS 6.35mm Crimp ST Panel Mount Individual - Bulk (Alt: 92F8869) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 1157 Partner Stock |
|
$2.3200 / $2.8900 | Buy Now |
DISTI #
571-9263081
|
Mouser Electronics | Pin & Socket Connectors 8 P IN-LINE CAP RoHS: Compliant | 15483 |
|
$1.6100 / $2.3200 | Buy Now |
|
Future Electronics | 8 Position Universal MATE-N-LOK Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 7200 Container: Bag | 0Bag |
|
$1.5600 | Buy Now |
|
Future Electronics | 8 Position Universal MATE-N-LOK Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 7200 Container: Bag | 0Bag |
|
$1.5600 | Buy Now |
DISTI #
AMP926308-1
|
Heilind Electronics | 8P UNIV.M-N-L.CAP | Americas - 4817 in Stock |
|
$1.9777 / $2.5001 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Universal MATE-N-LOK Series - Receptacle - 8 Positions - 6.35 mm. RoHS: Compliant |
3499 In Stock |
|
$1.4900 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926308-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926308-1
TE Connectivity
8P UNIV.M-N-L.CAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.299 inch | |
Body Depth | 1.079 inch | |
Body Length | 2.252 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 926308-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 926308-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794048-1 | Power Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 926308-1 vs 794048-1 |