-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(926305-7) 4P UNIV M-N-L CAP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7944
|
Newark | Connector Housing, Rcpt, 4Pos, 6.35Mm Rohs Compliant: Yes |Amp Te Connectivity 926305-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$0.7910 / $1.0100 | Buy Now |
DISTI #
01Y2657
|
Newark | 4P Univ M-N-L Cap |Amp Te Connectivity 926305-7 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 / $0.5860 | Buy Now |
DISTI #
A120771-ND
|
DigiKey | CONN RCPT HSG 4POS UNIV Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10887 In Stock |
|
$0.4935 / $0.9600 | Buy Now |
DISTI #
5831-926305-7-ND
|
DigiKey | Pin & Socket Connectors 4P UNIV Min Qty: 200 Container: Retail Package MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.7700 / $0.9200 | Buy Now |
DISTI #
926305-7
|
Avnet Americas | Conn Housing RCP 4 POS 6.35mm ST Cable Mount Bag/Box - Bulk (Alt: 926305-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 5 Days Container: Bulk | 14000 Factory Stock |
|
$0.4131 / $0.4274 | Buy Now |
DISTI #
571-926305-7
|
Mouser Electronics | Pin & Socket Connectors 4P UNIV M-N-L CAP RoHS: Compliant | 1693 |
|
$0.5140 / $0.8600 | Buy Now |
DISTI #
E02:0323_08001551
|
Arrow Electronics | Conn Housing RCP 4 POS Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2337 | Europe - 25540 |
|
$0.5270 / $0.9094 | Buy Now |
DISTI #
V36:1790_11645505
|
Arrow Electronics | Conn Housing RCP 4 POS Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2403 | Americas - 854 |
|
$0.4917 / $0.8485 | Buy Now |
DISTI #
72000358
|
RS | Connector, 4P Univ M-N-L Cap | TE Connectivity 926305-7 RoHS: Not Compliant Min Qty: 95 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $0.9500 | RFQ |
|
Future Electronics | 4 Rectangular Connectors - Housings Receptacle RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.4400 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926305-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926305-7
TE Connectivity
(926305-7) 4P UNIV M-N-L CAP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.669 inch | |
Body Depth | 1.079 inch | |
Body Length | 1.252 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 926305-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 926305-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36563-0007 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.084 inch Pitch, Solder Terminal, Locking, White Insulator, | Molex | 926305-7 vs 36563-0007 |
TFSS-04-28-F-09.00-S | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 926305-7 vs TFSS-04-28-F-09.00-S |
HTS-104-G-A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 926305-7 vs HTS-104-G-A |
HTS-104-G-AA | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 926305-7 vs HTS-104-G-AA |
926305-7 | (926305-7) 4P UNIV M-N-L CAP | TE Connectivity | 926305-7 vs 926305-7 |
HTS-104-G-A-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 926305-7 vs HTS-104-G-A-1 |
HTS-104-G-C-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 926305-7 vs HTS-104-G-C-1 |
HTS-104-G-A-2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 926305-7 vs HTS-104-G-A-2 |