-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X7P LOCK-CLIP GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9946
|
Newark | 2X7P Lock-Clip Geh |Amp Te Connectivity 926209-7 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
AMP926209-7
|
Heilind Electronics | 2X7P LOCK-CLIP GEH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2X7P LOCK-CLIP GEH RoHS: Compliant |
3155 In Stock |
|
$1.4900 / $2.6000 | Buy Now |
DISTI #
926209-7
|
TTI | Headers & Wire Housings 2X7P LOCK-CLIP GEH Min Qty: 1800 Package Multiple: 300 Container: Each | Americas - 0 |
|
$1.4200 | Buy Now |
DISTI #
AMP926209-7
|
Interstate Connecting Components | 2X7P LOCK-CLIP GEH | 0 |
|
Buy Now | |
DISTI #
000000000002649676
|
Sager | Headers & Wire Housings 2X7P LOCK-CLIP GEH | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2602 |
|
RFQ | |
DISTI #
C1S757102046174
|
Chip1Stop | Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Automotive Box RoHS: Compliant | 2002 |
|
$1.5200 / $1.7800 | Buy Now |
|
Master Electronics | 2X7P LOCK-CLIP GEH RoHS: Compliant |
3155 In Stock |
|
$1.4900 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926209-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926209-7
TE Connectivity
2X7P LOCK-CLIP GEH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, COMPATIBLE CONTACTS: 87190-1; 87191-1; 87190-2; 867052-2; 926963-2 | |
Body Depth | 0.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |