There are no models available for this part yet.
Overview of 9261-N-171-0 by Amatom Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9261BCPZ-10 | Analog Devices | 16Bit 10 MHz Sigma Delta ADC | |
AD9261BCPZRL7-10 | Analog Devices | 16Bit 10 MHz Sigma Delta ADC | |
P9261-3CNLG28 | Renesas Electronics Corporation | Automotive Multi-Coil 15W Wireless Charging Transmitter |
Price & Stock for 9261-N-171-0 by Amatom Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Component Electronics, Inc | IN STOCK SHIP TODAY | 800 |
|
$0.2500 / $0.3800 | Buy Now |