Part Details for 9261-CHR-100 by Belden Inc
Overview of 9261-CHR-100 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3484EDCB-1#TRMPBF | Analog Devices | Photoflash Cap Chr | |
LTC3225EDDB#TRMPBF | Analog Devices | 150mA Supercap Chr | |
LT3484EDCB-1#TRPBF | Analog Devices | Photoflash Cap Chr |
Price & Stock for 9261-CHR-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$1,997.6500 / $2,098.4800 | Buy Now |
DISTI #
58817159
|
Verical | 9261-CHR-100 Min Qty: 1 Package Multiple: 1 Date Code: 2107 | Americas - 2 |
|
$2,596.9450 / $2,728.0240 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$1,997.6500 / $2,098.4800 | Buy Now |