Part Details for 9260 by Tabor Electronics Ltd
Overview of 9260 by Tabor Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9260-AL | Coilcraft Inc | SMPS Transformer, 67W, ROHS COMPLIANT | |
P9260-0NLG2 | Renesas Electronics Corporation | Automotive Single Coil 15W Wireless Charging Transmitter | |
RV1S9260ACCSP-10YC#SC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current (IF) 3.3V/5V Operation, 5-PIN SSOP with 8.2mm Creepage Distance (LSSO5), High CMR(50kV/us) |
Price & Stock for 9260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9408
|
Newark | Rf Amplifier, 2 Channel, 0Hz To 45Mhz, Test Frequency Range:0Hz To 45Mhz, Gain Db - Typical:-, Rf Connector Type:Bnc, Product Range:- |Tabor 9260 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,464.0000 / $10,055.5000 | Buy Now |