Part Details for 9260-060-100 by Belden Inc
Overview of 9260-060-100 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9260-AL | Coilcraft Inc | SMPS Transformer, 67W, ROHS COMPLIANT | |
P9260-0NLG2 | Renesas Electronics Corporation | Automotive Single Coil 15W Wireless Charging Transmitter | |
RV1S9260ACCSP-10YC#SC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current (IF) 3.3V/5V Operation, 5-PIN SSOP with 8.2mm Creepage Distance (LSSO5), High CMR(50kV/us) |
Price & Stock for 9260-060-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 6Conductors 20AWG 30.48m Tinned Copper 3.2A 300VAC RoHS: Compliant |
1 In Stock |
|
$944.5700 / $995.8400 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 6Conductors 20AWG 30.48m Tinned Copper 3.2A 300VAC RoHS: Compliant |
1 In Stock |
|
$944.5700 / $995.8400 | Buy Now |