Part Details for 9260 0601000 by Belden Inc
Overview of 9260 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9260-AL | Coilcraft Inc | SMPS Transformer, 67W, ROHS COMPLIANT | |
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
P9260-0NLG2 | Renesas Electronics Corporation | Automotive Single Coil 15W Wireless Charging Transmitter |
Price & Stock for 9260 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6149
|
Newark | Multicore Cable, Number Of Conductors 6, Weight Unit 70.6 Lbs Rohs Compliant: Yes |Belden 9260 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$10,426.4200 / $11,233.2300 | Buy Now |
DISTI #
BEL5677-1000-ND
|
DigiKey | CABLE 6COND 20AWG CHRM SHD Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.1487 | Buy Now |
DISTI #
566-9260-1000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 6C SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$10,316.9100 | Order Now |
DISTI #
9260.0601000
|
TME | Wire, 6x20AWG, shielded,tinned copper braid, PVC, chrome, 300V Min Qty: 305 | 0 |
|
$16.4600 / $18.8200 | RFQ |