-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M-N-L PIN TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2859
|
Newark | Contact, Mate-N-Lok Series, Pin, 20 Awg, 14 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 925715-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.1100 / $0.1300 | Buy Now |
DISTI #
16H9697
|
Newark | M-N-L Pin Tpbr Rohs Compliant: Yes |Amp Te Connectivity 925715-1 Min Qty: 187500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 | Buy Now |
DISTI #
A99298CT-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
187682 In Stock |
|
$0.1023 / $0.2300 | Buy Now |
DISTI #
925715-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 925715-1) RoHS: Compliant Min Qty: 187500 Package Multiple: 7500 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.1085 | Buy Now |
DISTI #
571-925715-1
|
Mouser Electronics | Pin & Socket Connectors .140 DIA PIN Reel of 2500 RoHS: Compliant | 182500 |
|
$0.1080 / $0.1320 | Buy Now |
DISTI #
571-925715-1-CT
|
Mouser Electronics | Pin & Socket Connectors .140 DIA PIN Cut Strip of 100 RoHS: Compliant | 2600 |
|
$0.2020 | Buy Now |
DISTI #
571-925715-1-MR
|
Mouser Electronics | Pin & Socket Connectors .140 DIA PIN Reel of 500 RoHS: Compliant | 0 |
|
$0.1610 / $0.1930 | Order Now |
|
Future Electronics | MATE-N-LOK Series AWG 20-14 Pre-Tin Plated Crimp Terminal Connector Contact RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1090 | Buy Now |
DISTI #
AMP925715-1
|
Heilind Electronics | M-N-L PIN TPBR | Americas - 0 in Stock |
|
$0.1204 | Buy Now |
|
Onlinecomponents.com | M-N-L PIN TPBR RoHS: Compliant |
7500 In Stock |
|
$0.0826 / $0.1049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925715-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925715-1
TE Connectivity
M-N-L PIN TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.177 inch | |
Cable Entry-Min | 0.098 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
Design Use | POWER | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 17 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |