-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.140 DIA PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79257-138HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 38 Positions, 2.54 mm (0.100in) Pitch. | |
79257-136HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in) Pitch. | |
79257-134HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M5907
|
Newark | .140 Dia Pin |Amp Te Connectivity 925713-2 RoHS: Not Compliant Min Qty: 105000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 | Buy Now |
DISTI #
A131130-ND
|
DigiKey | CONN PIN 10-14AWG CRIMP TIN Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1471 In Stock |
|
$0.1983 / $0.4000 | Buy Now |
DISTI #
925713-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 925713-2) RoHS: Compliant Min Qty: 105000 Package Multiple: 7500 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1294 / $0.1931 | Buy Now |
DISTI #
571-925713-2
|
Mouser Electronics | Pin & Socket Connectors PIN CONT 2.10-5.30 Reel of 2500 RoHS: Compliant | 0 |
|
$0.1660 | Order Now |
DISTI #
571-925713-2-CT
|
Mouser Electronics | Terminals PIN CONT 2.10-5.30 Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.2740 | Order Now |
DISTI #
571-925713-2-MR
|
Mouser Electronics | Terminals PIN CONT 2.10-5.30 Reel of 1000 RoHS: Compliant | 0 |
|
$0.2260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 7500 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.1490 | Buy Now |
DISTI #
AMP925713-2
|
Heilind Electronics | .140 DIA PIN | Americas - 0 in Stock |
|
$0.1862 | Buy Now |
|
Onlinecomponents.com | .140 DIA PIN RoHS: Compliant | 0 |
|
$0.1605 / $0.4710 | Buy Now |
|
Quest Components | 1874 |
|
$0.2384 / $0.5960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925713-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925713-2
TE Connectivity
.140 DIA PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.177 inch | |
Cable Entry-Min | 0.098 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 5.3 mm2 | |
Design Use | POWER | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 17 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 14 AWG |