-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIN.SPRING RECEPT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0785
|
Newark | Automotive Contact, Socket, 14Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 925595-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20346 |
|
$0.1670 | Buy Now |
DISTI #
77AC2144
|
Newark | Min.spring Recept. |Amp Te Connectivity 925595-1 Min Qty: 3750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 | Buy Now |
DISTI #
17-925595-1CT-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP TIN Min Qty: 1 Lead time: 43 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16647 In Stock |
|
$0.0766 / $0.2300 | Buy Now |
DISTI #
925595-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 925595-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 41 Weeks, 0 Days Container: Reel | 0 |
|
$0.0811 | Buy Now |
DISTI #
571-925595-1
|
Mouser Electronics | Automotive Connectors MIN SPRING RCPT RoHS: Compliant | 56250 |
|
$0.0800 / $0.1020 | Buy Now |
DISTI #
571-925595-1-LP
|
Mouser Electronics | Automotive Connectors MIN SPRING RCPT Loose Piece RoHS: Compliant | 3708 |
|
$0.1810 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 41 Weeks Container: Reel | 0Reel |
|
$0.0738 | Buy Now |
DISTI #
AMP925595-1
|
Heilind Electronics | MIN.SPRING RECEPT. | Americas - 8415 in Stock |
|
$0.0776 / $0.0927 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 13-17AWG T/R Automotive RoHS: Compliant |
18748 In Stock |
|
$0.0772 / $0.1000 | Buy Now |
DISTI #
66427708
|
Verical | Contact SKT Crimp ST Cable Mount 13-17AWG T/R RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Date Code: 2243 | Americas - 15000 |
|
$0.1624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925595-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925595-1
TE Connectivity
MIN.SPRING RECEPT.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |
This table gives cross-reference parts and alternative options found for 925595-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 925595-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
925595-2 | MINI-SPRING RECPT. | TE Connectivity | 925595-1 vs 925595-2 |