-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI SPRING RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0498
|
Newark | Contact, Socket, Crimp, 20-15Awg, Product Range:Junior Power Timer Series, Contact Plating:Tin Plated Contacts, Contact Material:Bronze, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Raychem Te Connectivity 925590-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4823 |
|
$0.1480 / $0.2600 | Buy Now |
DISTI #
35X2857
|
Newark | Contact, Junior Power Timer Series, Socket, 20 Awg, 15 Awg, Crimp, Copper, Tin Rohs Compliant: Yes |Raychem Te Connectivity 925590-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 | Buy Now |
DISTI #
A107135CT-ND
|
DigiKey | CONN SOCKET 15-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11026 In Stock |
|
$0.0817 / $0.2500 | Buy Now |
DISTI #
925590-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 925590-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0864 | Buy Now |
DISTI #
28T0498
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 28T0498) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1560 / $0.2600 | Buy Now |
DISTI #
571-925590-2
|
Mouser Electronics | Automotive Connectors MINI SPRING RCPTACLE RoHS: Compliant | 116000 |
|
$0.0890 / $0.1090 | Buy Now |
DISTI #
571-925590-2-CT
|
Mouser Electronics | Automotive Connectors Automotive Connector MINI SPRING RCPTACLE RoHS: Compliant | 4300 |
|
$0.1570 | Buy Now |
DISTI #
571-925590-2-MR
|
Mouser Electronics | Automotive Connectors Automotive Connector MINI SPRING RCPTACLE RoHS: Compliant | 0 |
|
$0.1310 | Order Now |
|
Future Electronics | Contact SKT Crimp ST Cable Mount Strip RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0784 / $0.0856 | Buy Now |
DISTI #
AMP925590-2
|
Heilind Electronics | MINI SPRING RECEPTACLE | Americas - 0 in Stock |
|
$0.0959 / $0.0974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925590-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925590-2
TE Connectivity
MINI SPRING RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.079 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1.5 mm2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Terminal Type | CRIMP | |
Wire Gauge | 15 AWG | |
Wire Size-Max | 15 AWG | |
Wire Size-Min | 20 AWG |
This table gives cross-reference parts and alternative options found for 925590-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 925590-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
925596-2 | CONNECTOR ACCESSORY | TE Connectivity | 925590-2 vs 925596-2 |