-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD TIMER CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0547
|
Newark | Automotive Contact, Socket, Crimp, Product Range:Standard Timer Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:15Awg, Wire Size Awg Min:17Awg, For Use With:Amp Standard Timer Series Automotive Rohs Compliant: Yes |Amp Te Connectivity 925575-1 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
32AH7495
|
Newark | Automotive Contact, Socket, Crimp, Product Range:Standard Timer Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:15Awg, Wire Size Awg Min:17Awg, For Use With:Amp Standard Timer Series Automotive Rohs Compliant: Yes |Amp Te Connectivity 925575-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
19R9935
|
Newark | Timer Contact |Amp Te Connectivity 925575-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
925575-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 925575-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-925575-1-LP
|
Mouser Electronics | Automotive Connectors TIMER CONT Loose Piece RoHS: Compliant | 1304 |
|
$0.3270 / $0.4400 | Buy Now |
DISTI #
571-925575-1
|
Mouser Electronics | Automotive Connectors TIMER CONT RoHS: Compliant | 2500 |
|
$0.1690 / $0.2030 | Buy Now |
|
Onlinecomponents.com | STC REC 6.3 Contact SRC Sn RoHS: Compliant |
140000 Partner Stock |
|
$0.1715 / $0.1922 | Buy Now |
|
Quest Components | 120 |
|
$0.3960 / $0.6600 | Buy Now | |
DISTI #
925575-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 925575-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
925575-1
|
TME | Contact, female, 6.3x0.8mm, tinned, 0.5÷1mm2, Standard Timer, reel Min Qty: 2500 | 0 |
|
$0.1410 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925575-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925575-1
TE Connectivity
STD TIMER CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.079 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | YES | |
Design Use | POWER | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Terminal Type | CRIMP | |
Wire Gauge | 15 AWG | |
Wire Size-Max | 15 AWG | |
Wire Size-Min | 17 AWG |