Part Details for 925476-3 by TE Connectivity
Overview of 925476-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 925476-3
925476-3 CAD Models
925476-3 Part Data Attributes
|
925476-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925476-3
TE Connectivity
24 CONTACT(S), FEMALE, SINGLE PART CARD EDGE CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 583616-2; 583616-6; 583616-4; 583616-3; 583616-7 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Termination Type | WIRE | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 925476-3
This table gives cross-reference parts and alternative options found for 925476-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 925476-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10074375-310224TLF | Amphenol FCi | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 925476-3 vs 10074375-310224TLF |
10074375-312124TLF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 925476-3 vs 10074375-312124TLF |
10083987-111224LF | Amphenol FCi | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 925476-3 vs 10083987-111224LF |
0458440005 | Molex | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | 925476-3 vs 0458440005 |
10074375-211124TLF | Amphenol FCi | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 925476-3 vs 10074375-211124TLF |
10074375-111224TLF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 925476-3 vs 10074375-111224TLF |
10074375-110124TLF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 925476-3 vs 10074375-110124TLF |
10083987-410224LF | Amphenol FCi | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 925476-3 vs 10083987-410224LF |
10074375-312124TLF | Amphenol FCi | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 925476-3 vs 10074375-312124TLF |
10074375-111124TLF | Amphenol FCi | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 925476-3 vs 10074375-111124TLF |