-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25P MINI TIMER HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M3205
|
Newark | 25P Mini Timer Hsg |Amp Te Connectivity 925471-1 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 3422 |
|
$1.2100 / $1.4100 | Buy Now |
DISTI #
17-925471-1-ND
|
DigiKey | 25P MINI TIMER HSG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
330 In Stock |
|
$1.1503 / $1.4900 | Buy Now |
DISTI #
925471-1
|
Avnet Americas | Conn Housing RCP 25 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 925471-1) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$0.9955 / $1.1979 | Buy Now |
DISTI #
571-925471-1
|
Mouser Electronics | Automotive Connectors 25P MINI TIMER HSG RoHS: Compliant | 498 |
|
$1.1300 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 350 Package Multiple: 350 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.0200 | Buy Now |
DISTI #
AMP925471-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.2406 / $1.2979 | Buy Now | |
|
Onlinecomponents.com | 25P MINI TIMER HSG RoHS: Compliant |
4054 In Stock |
|
$1.1000 / $1.5000 | Buy Now |
DISTI #
65675074
|
Verical | Conn Housing RCP 25 POS 5mm Crimp ST Cable Mount Black Carton RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 3422 |
|
$1.1100 / $1.2100 | Buy Now |
DISTI #
69896284
|
Verical | Conn Housing RCP 25 POS 5mm Crimp ST Cable Mount Black Carton RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1240 | Americas - 625 |
|
$1.4824 / $2.0000 | Buy Now |
DISTI #
AMP925471-1
|
Interstate Connecting Components | 0 |
|
$1.2406 / $1.2979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925471-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925471-1
TE Connectivity
25P MINI TIMER HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.866 inch | |
Body Depth | 0.461 inch | |
Body Length | 2.756 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 25 |