-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 8P HOUSING TAB POLYAMID 6.6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5107
|
Newark | Ff 250 8P Housing Tab Polyamid 6.6 |Amp Te Connectivity 925341-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $4.0500 | Buy Now |
DISTI #
2266-925341-1-ND
|
DigiKey | CONN MALE TAB HSG 0.25 8POS NAT Min Qty: 30 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
6590 In Stock |
|
$2.3600 | Buy Now |
DISTI #
925341-1-ND
|
DigiKey | CONN MALE TAB HSG 0.25 8POS NAT Min Qty: 30 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9342 | Buy Now |
DISTI #
925341-1
|
Avnet Americas | Conn Housing RCP 8 POS ST Loose Piece - Bulk (Alt: 925341-1) RoHS: Compliant Min Qty: 5600 Package Multiple: 700 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$1.9459 / $2.1313 | Buy Now |
DISTI #
571-925341-1
|
Mouser Electronics | Terminals BOIT FAST FAST RoHS: Compliant | 770 |
|
$2.0100 / $3.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 700 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.8200 | Buy Now |
DISTI #
AMP925341-1
|
Heilind Electronics | BOIT FAST FAST | Americas - 0 in Stock |
|
$2.2712 | Buy Now |
|
Onlinecomponents.com | FF 250 8P HOUSING TAB POLYAMID 6.6 RoHS: Compliant |
6590 Partner Stock |
|
$1.8700 / $3.2000 | Buy Now |
DISTI #
18894534
|
Verical | Conn Housing PL 8 POS 9.1mm Crimp ST Panel Mount Natural Carton RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 3892 |
|
$2.0400 / $2.2100 | Buy Now |
DISTI #
65674526
|
Verical | Conn Housing PL 8 POS 9.1mm Crimp ST Panel Mount Natural Carton RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 2698 |
|
$2.0400 / $2.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925341-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925341-1
TE Connectivity
FF 250 8P HOUSING TAB POLYAMID 6.6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FASTIN-FASTON, COMPATIBLE CONTACTS: 63553-2; 62553-3; 60701-1; 962825-1; 962825-8 | |
Body Breadth | 1.285 inch | |
Body Depth | 0.638 inch | |
Body Length | 1.58 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.14 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |