Part Details for 9251SL by Excelta Corporation
Overview of 9251SL by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9251SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5802
|
Newark | Wire Cutter, Oval Head, 4.5", 0.06", Cutter Type:Oval Head, Overall Length:4.5", Cut Type:Optimum Flush, Cutting Capacity Max:0.06", Cutting Edge Hardness:-, Product Range:- Rohs Compliant: Na |Excelta 9251SL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.9000 | Buy Now |
|
Onlinecomponents.com | The Slim Line 9251SL optimum flush new and improved Lazer Line® large SLIM LINE oval head cutters feature BLACK OXIDE FINISH and a smaller frame with new molded grip. They are made of AISI 52/100 carbon tool steel with induction hard cutting blades to RHC RoHS: Compliant | 0 |
|
$61.8300 / $83.1500 | Buy Now |
DISTI #
10234076
|
Techni-Tool, Inc. | Excelta 9251SL Cutter, Large Oval Head, Optimum Flush, Slim Line, Black Oxide Coated, 4.5" OAL | 0 |
|
$68.9000 | Buy Now |
DISTI #
10234076
|
TestEquity LLC | Excelta 9251SL Cutter, Large Oval Head, Optimum Flush, Slim Line, Black Oxide Coated, 4.5" OAL | 0 |
|
$68.9000 | Buy Now |