There are no models available for this part yet.
Overview of 9251707 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9251707 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Pressure Sensor 0.5V to 4.5V 0psi to 3000psi Sealed Gage Automotive 4-Pin RoHS: Compliant |
5 In Stock |
|
$659.3900 / $717.3400 | Buy Now | ||
DISTI #
51580752
|
Verical | Pressure Sensor 0.5V to 4.5V 0psi to 3000psi Sealed Gage Automotive 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 5 |
|
$857.2070 / $932.5420 | Buy Now | |
Master Electronics | Pressure Sensor 0.5V to 4.5V 0psi to 3000psi Sealed Gage Automotive 4-Pin RoHS: Compliant |
5 In Stock |
|
$659.3900 / $717.3400 | Buy Now |