Part Details for 925120-2 by TE Connectivity
Overview of 925120-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for 925120-2
925120-2 CAD Models
925120-2 Part Data Attributes:
|
925120-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925120-2
TE Connectivity
33 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:166971-5; 166971-4; 166978-1; 66252-7; 66258-4 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | MELAMINE/PHENOLIC | |
MIL Conformance | NO | |
Mating Information | 925121-2 | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Total Number of Contacts | 33 |