Part Details for 9250A-333-RC by Bourns Inc
Results Overview of 9250A-333-RC by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9250A-333-RC Information
9250A-333-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 9250A-333-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M10111-ND
|
DigiKey | FIXED IND 33UH 240MA 1.37 OHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
955 In Stock |
|
$1.6462 / $3.1000 | Buy Now |
DISTI #
9250A-333-RC
|
Avnet Americas | Ind RF Choke Shielded/Molded 33uH 10% 2.5MHz 45Q-Factor Ferrite 240mA AXL Bag - Bulk (Alt: 9250A-333... more RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5560 / $1.6614 | Buy Now |
DISTI #
542-9250A-333-RC
|
Mouser Electronics | Power Inductors - Leaded 33uH 10% RoHS: Compliant | 1033 |
|
$1.6400 / $3.1000 | Buy Now |
DISTI #
70155341
|
RS | CHOKE, AXIAL MOLDED | Bourns 9250A-333-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $1.9900 | RFQ |
|
Onlinecomponents.com | RF Choke Shielded/Molded Wirewound 33uH 10% 2.5MHz 45Q-Factor Ferrite 240mA 1.37Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$1.6300 / $3.4200 | Buy Now |
DISTI #
9250A-333-RC
|
TTI | Power Inductors - Leaded 33uH 10% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1000 In Stock |
|
$1.6100 / $2.2100 | Buy Now |
DISTI #
9250A-333-RC
|
TME | Inductor: axial, THT, 33uH, 240mA, 1.37Ω, Ø4.11x10.41mm, ±10% Min Qty: 250 | 0 |
|
$0.8600 | RFQ |
|
Master Electronics | RF Choke Shielded/Molded Wirewound 33uH 10% 2.5MHz 45Q-Factor Ferrite 240mA 1.37Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$1.6300 / $3.4200 | Buy Now |
Part Details for 9250A-333-RC
9250A-333-RC CAD Models
9250A-333-RC Part Data Attributes
|
9250A-333-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9250A-333-RC
Bourns Inc
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 1.37 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 9250A-333-RC
This table gives cross-reference parts and alternative options found for 9250A-333-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9250A-333-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PF041033UKT | RCD Components Inc | Check for Price | General Purpose Inductor, 33uH, 10%, | 9250A-333-RC vs PF041033UKT |
9250A-333-TR-RC | Bourns Inc | Check for Price | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | 9250A-333-RC vs 9250A-333-TR-RC |