-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M10079-ND
|
DigiKey | FIXED IND 100NH 1.79A 25 MOHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
373 In Stock |
|
$0.8219 / $1.9400 | Buy Now |
DISTI #
9250A-101-RC
|
Avnet Americas | Ind RF Choke Shielded/Molded 100nH 10% 25MHz 50Q-Factor Ferrite 1.79A AXL Bag - Bulk (Alt: 9250A-101-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8548 / $0.9336 | Buy Now |
DISTI #
652-9250A-101-RC
|
Mouser Electronics | Power Inductors - Leaded 0.10uH 10% RoHS: Compliant | 206 |
|
$0.8210 / $1.6100 | Buy Now |
DISTI #
V99:2348_06245525
|
Arrow Electronics | RF Choke Shielded/Molded Wirewound 0.1uH 10% 25MHz 50Q-Factor Ferrite 1.79A 0.025Ohm DCR AXL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2010 | Americas - 52 |
|
$0.1346 / $0.7074 | Buy Now |
DISTI #
73201460
|
RS | Ind4.11x10.41mm,0.1uH10%1.79A, non-shdTHBulk, Bag Packaging | Bourns 9250A-101-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Onlinecomponents.com | RF Choke Shielded/Molded Wirewound 0.1uH 10% 25MHz 50Q-Factor Ferrite 1.79A 0.025Ohm DCR AXL Bag RoHS: Compliant |
750 In Stock |
|
$0.9020 / $1.3760 | Buy Now |
DISTI #
51847452
|
Verical | RF Choke Shielded/Molded Wirewound 0.1uH 10% 25MHz 50Q-Factor Ferrite 1.79A 0.025Ohm DCR AXL Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2042 | Americas - 750 |
|
$1.2818 / $1.7940 | Buy Now |
DISTI #
37042620
|
Verical | RF Choke Shielded/Molded Wirewound 0.1uH 10% 25MHz 50Q-Factor Ferrite 1.79A 0.025Ohm DCR AXL Bag RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2010 | Americas - 52 |
|
$0.1346 | Buy Now |
DISTI #
9250A-101-RC
|
TTI | Power Inductors - Leaded 0.10uH 10% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$0.8200 / $1.1200 | Buy Now |
DISTI #
9250A-101-RC
|
TME | Inductor: axial, THT, 100nH, 1790mA, 25mΩ, Ø4.11x10.41mm, ±10% Min Qty: 1000 | 0 |
|
$1.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9250A-101-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9250A-101-RC
Bourns Inc
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1.79 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 9250A-101-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9250A-101-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9250A-101-TR-RC | Bourns Inc | Check for Price | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | 9250A-101-RC vs 9250A-101-TR-RC |