-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4W CIRCULAR MATE-N-LOK SOCKET HSG BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6052
|
Newark | 4W Circular Mate-N-Lok Socket Hsg Blk |Amp Te Connectivity 925076-3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2820 / $0.3000 | Buy Now |
DISTI #
A109133-ND
|
DigiKey | CONN PLUG HSNG FMALE 4POS INLINE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1986 In Stock |
|
$0.1871 / $0.4000 | Buy Now |
DISTI #
925076-3
|
Avnet Americas | Conn Housing PL 4 POS ST - Bulk (Alt: 925076-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2393 / $0.2701 | Buy Now |
DISTI #
571-925076-3
|
Mouser Electronics | Pin & Socket Connectors 4W CIRC MATE-N-L RoHS: Compliant | 2511 |
|
$0.2530 / $0.6200 | Buy Now |
DISTI #
V36:1790_11658749
|
Arrow Electronics | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1750 | Americas - 2 |
|
$0.1531 / $0.2354 | Buy Now |
|
Future Electronics | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.1700 / $0.1820 | Buy Now |
DISTI #
AMP925076-3
|
Heilind Electronics | 4P CONN. HSG (BLACK) | Americas - 0 in Stock |
|
$0.2525 / $0.2970 | Buy Now |
|
Onlinecomponents.com | 4W CIRCULAR MATE-N-LOK SOCKET HSG BLK RoHS: Compliant |
2500 On Order |
|
$0.2349 / $0.2746 | Buy Now |
DISTI #
925076-3
|
Avnet Americas | Conn Housing PL 4 POS ST - Bulk (Alt: 925076-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2393 / $0.2701 | Buy Now |
DISTI #
AMP925076-3
|
Interstate Connecting Components | 4P CONN. HSG (BLACK) | 0 |
|
$0.2525 / $0.2970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925076-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925076-3
TE Connectivity
4W CIRCULAR MATE-N-LOK SOCKET HSG BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.893 inch | |
Body Diameter | 0.555 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |