-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4367
|
Newark | Pin Housing, 4Way, Product Range:Commercial Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:4Ways, Pitch Spacing:5.08Mm, For Use With:-, Svhc:No Svhc (15-Jan-2018), Colour:Clear, External Diameter:14.1Mm, External Length/Rohs Compliant: Yes |Te Connectivity 925075 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2138 |
|
$0.4890 / $0.5170 | Buy Now |
DISTI #
42AJ7604
|
Newark | 4W Circular Mate-N-Lok Pin Hsg Nat |Amp Te Connectivity 925075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103029 |
|
$0.5930 / $0.9400 | Buy Now |
DISTI #
16H9621
|
Newark | 4W Circular Mate-N-Lok Pin Hsg Nat Rohs Compliant: Yes |Amp Te Connectivity 925075 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 | Buy Now |
DISTI #
A121497-ND
|
DigiKey | CONN CAP HSNG MALE 4POS INLINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
20999 In Stock |
|
$0.4022 / $0.8000 | Buy Now |
DISTI #
925075
|
Avnet Americas | Conn Housing RCP 4 POS Crimp ST Cable Mount - Bulk (Alt: 925075) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4264 | Buy Now |
DISTI #
571-925075
|
Mouser Electronics | Pin & Socket Connectors RECPT 4 POS CIRC RoHS: Compliant | 19115 |
|
$0.4600 / $0.9300 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 4 Position Female Receptacle Cable Mount Straight Housing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3800 / $0.4150 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 4 Position Female Receptacle Cable Mount Straight Housing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3800 / $0.4150 | Buy Now |
DISTI #
AMP925075
|
Heilind Electronics | 4W CIRCULAR MATE-N-LOK PIN HSG | Americas - 0 in Stock |
|
$0.4732 | Buy Now |
|
Onlinecomponents.com | 4W CIRCULAR MATE-N-LOK PIN HSG NAT RoHS: Compliant |
103029 Partner Stock |
|
$0.3980 / $0.7346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925075
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925075
TE Connectivity
Circular Connector, 4 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |