-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A129168-ND
|
DigiKey | CONN CAP HSNG MALE 4POS INLINE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1574 In Stock |
|
$0.5424 / $0.7300 | Buy Now |
DISTI #
925075-7
|
Avnet Americas | AMP925075-7 - Tape and Reel (Alt: 925075-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.5381 / $0.6075 | Buy Now |
DISTI #
571-925075-7
|
Mouser Electronics | Pin & Socket Connectors 4W CIRCULAR PIN HSG NAT RoHS: Compliant | 0 |
|
$0.6230 / $0.6350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.5110 | Buy Now |
DISTI #
AMP925075-7
|
Heilind Electronics | 4W CIRCULAR MATE-N-LOK PIN HSG | Americas - 0 in Stock |
|
$0.5570 / $0.5653 | Buy Now |
|
Onlinecomponents.com | 4W CIRCULAR MATE-N-LOK PIN HSG NAT RoHS: Compliant | 0 |
|
$0.5390 / $1.1280 | Buy Now |
DISTI #
AMP925075-7
|
Interstate Connecting Components | 4W CIRCULAR MATE-N-LOK PIN HSG | 0 |
|
$0.5570 / $0.5653 | Buy Now |
DISTI #
925075-7
|
Avnet Abacus | AMP925075-7 (Alt: 925075-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
925075-7
|
Avnet Asia | AMP925075-7 (Alt: 925075-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
|
Master Electronics | 4W CIRCULAR MATE-N-LOK PIN HSG NAT RoHS: Compliant | 0 |
|
$0.5390 / $1.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925075-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925075-7
TE Connectivity
Circular Connector, 4 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |