-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4W CIRCULAR MATE-N-LOK PIN HSG NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A131126-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS INLINE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2897 In Stock |
|
$0.1872 / $0.4000 | Buy Now |
DISTI #
925075-6
|
Avnet Americas | 4W CIRCULAR MATE-N-LOK PIN HSG NAT - Boxed Product (Development Kits) (Alt: 925075-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 3 Days Container: Box | 0 |
|
$0.1857 / $0.2096 | Buy Now |
DISTI #
571-925075-6
|
Mouser Electronics | Pin & Socket Connectors 4W CIRC MATE-N-LOK PIN HSG NAT RoHS: Compliant | 0 |
|
$0.2140 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.1762 | Buy Now |
DISTI #
AMP925075-6
|
Heilind Electronics | 4W CIRCULAR MATE-N-LOK PIN HSG | Americas - 0 in Stock |
|
$0.1922 / $0.2011 | Buy Now |
|
Onlinecomponents.com | 4W CIRCULAR MATE-N-LOK PIN HSG NAT RoHS: Compliant | 0 |
|
$0.2019 / $0.2546 | Buy Now |
DISTI #
AMP925075-6
|
Interstate Connecting Components | 4W CIRCULAR MATE-N-LOK PIN HSG | 0 |
|
$0.1922 / $0.2011 | Buy Now |
|
Master Electronics | 4W CIRCULAR MATE-N-LOK PIN HSG NAT RoHS: Compliant | 0 |
|
$0.2019 / $0.2546 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925075-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925075-6
TE Connectivity
4W CIRCULAR MATE-N-LOK PIN HSG NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.98 inch | |
Body Diameter | 0.555 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |