-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WIRE TERMINAL, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0780
|
Newark | Terminal Housing, Rcpt, 1Pos Rohs Compliant: Yes |Amp Te Connectivity 925068 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 5807 |
|
$0.1260 / $0.1820 | Buy Now |
DISTI #
42AJ7603
|
Newark | 250 Faston Hsg. Rec. 1P Clear |Amp Te Connectivity 925068 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.2600 | Buy Now |
DISTI #
A126739-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10218 In Stock |
|
$0.1357 / $0.2500 | Buy Now |
DISTI #
925068
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bulk (Alt: 925068) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0842 / $0.0922 | Buy Now |
DISTI #
571-925068
|
Mouser Electronics | Terminals 250 FAST.REC.SLEEVE RoHS: Compliant | 14642 |
|
$0.0970 / $0.1700 | Buy Now |
DISTI #
70287145
|
RS | AMP FASTON Series, 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size | TE Connectivity 925068 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1450 / $0.2060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 39 Weeks Container: Bag | 0Bag |
|
$0.0787 | Buy Now |
DISTI #
AMP925068
|
Heilind Electronics | FASTON 250 HSG REC 8P NYLON CLEAR | Americas - 0 in Stock |
|
$0.0691 / $0.1013 | Buy Now |
|
Onlinecomponents.com | ISOLIERTULLE FUR .250 SERIE FASTON RoHS: Compliant |
124 In Stock |
|
$0.0946 / $0.1621 | Buy Now |
DISTI #
925068
|
TTI | Terminals 250 FAST.REC.SLEEVE Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.0600 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925068
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925068
TE Connectivity
WIRE TERMINAL, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |