9250-104-RC
Bourns Inc
Description: General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Overview of 9250-104-RC by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
9250BF-27LFT Renesas Electronics Corporation Frequency Generator & Integrated Buffers for Celeron & PII/III™
9250BF-28LF Renesas Electronics Corporation Frequency Generator & Integrated Buffers for Celeron & PII/III™
9250BF-12LF Renesas Electronics Corporation Frequency Timing Generator for PENTIUM II/III Systems

CAD Models for 9250-104-RC by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9250-104-RC by Bourns Inc

9250-104-RC
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
3.12 Ω
Inductance-Nom (L)
100 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.16 A
Self Resonance Frequency
10 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
YES
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
2.5 MHz
Tolerance
10%
Want to compare parts?
  1. 9250-104-RC
    Bourns Inc
    General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
    VS

Alternate Parts for 9250-104-RC

This table gives cross-reference parts and alternative options found for 9250-104-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9250-104-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS75089-11K General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, API Delevan 9250-104-RC vs MS75089-11K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9250-104-RC by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9250-104-RC by Bourns Inc

Select Manufacturer
Which Manufacturer of 9250-104-RC would you like to use for your alert(s)?
  • Please alert me when 9250-104-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9250-104-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9250-104-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9250-104-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9250-104-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9250-104-RC by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: