Part Details for 925 by Testo Limited
Overview of 925 by Testo Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 925
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M6351
|
Newark | Thermometer, Digital, -50°C To 1000°C, Temperature Measuring Range:-50°C To +1000°C, External Height:182Mm, External Width:64Mm, External Depth:40Mm, Product Range:-, Alarm Type:Audible Rohs Compliant: Yes |Testo 925 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.7800 / $175.1000 | Buy Now |