Part Details for 924CE18-S6 by Honeywell Sensing and Control
Overview of 924CE18-S6 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 924CE18-S6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3055
|
Newark | Limit Switch, Pin Plunger, Spdt-1No/1Nc, Limit Switch Actuator:Pin Plunger, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:240V, Operating Force Max:-, Product Range:- Rohs Compliant: Yes |Honeywell 924CE18-S6 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.7600 / $280.3300 | Buy Now |
DISTI #
2266-924CE18-S6-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$215.6800 / $223.9700 | Buy Now |
DISTI #
480-4375-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-924CE18-S6
|
Mouser Electronics | Limit Switches 924CE18-S6 RoHS: Compliant | 0 |
|
$227.3300 / $230.7400 | Order Now |
DISTI #
70118622
|
RS | Limit Switch, Enclosed Basic, 10A 250VAC, Sealed Plunger, BBM, 6ft. Cable, UL CE | Honeywell 924CE18-S6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$237.2800 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 3A 240VAC 250VDC Linear Cable RoHS: Compliant |
18 In Stock |
|
$226.8000 / $236.1000 | Buy Now |
DISTI #
924CE18S6-HON
|
TME | Limit switch Min Qty: 1 | 4 |
|
$230.4824 / $265.9417 | Buy Now |
DISTI #
C1S315200166895
|
Chip1Stop | Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 3A 240VAC 250VDC Linear Screw Mount RoHS: Compliant pbFree: No | 4 |
|
$248.0000 / $257.0000 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 3A 240VAC 250VDC Linear Cable RoHS: Compliant |
18 In Stock |
|
$226.8000 / $236.1000 | Buy Now |
Part Details for 924CE18-S6
924CE18-S6 CAD Models
924CE18-S6 Part Data Attributes
|
924CE18-S6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
924CE18-S6
Honeywell Sensing and Control
SWITCH SNAP ACTION SPDT 10A 250V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 16 mm | |
Body Height | 49 mm | |
Body Length or Diameter | 40 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Sealing | IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SAFETY DOOR SWITCH | |
Termination Type | SCREW |