Part Details for 9243-9553-003 by Radiall
Overview of 9243-9553-003 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9553BCPZ-REEL7 | Analog Devices | Multiservice Clock General Tra | |
AD9553BCPZ | Analog Devices | Multiservice Clock General Tra | |
AD9553/PCBZ | Analog Devices | Eval Kit Multiservice Clock Ge |
Price & Stock for 9243-9553-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9243-9553-003-ND
|
DigiKey | SMA / RIGHT ANGLE PLUG MALE CLAM Min Qty: 25 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4488 | Buy Now |
DISTI #
9243-9553-003
|
Avnet Americas | SMA / RIGHT ANGLE PLUG MALE CLAMP TYPE FOR 2.6/50 S CABLE PASSIVATED - Bulk (Alt: 9243-9553-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9180 / $35.0100 | Buy Now |
DISTI #
501-9243-9553-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE PLUG MALE CLAMP TYPE FOR 2.6/50 S CABLE PASSIVATED RoHS: Compliant | 0 |
|
$26.9000 / $36.3200 | Order Now |
DISTI #
9243-9553-003
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 9243-9553-003
9243-9553-003 CAD Models
9243-9553-003 Part Data Attributes
|
9243-9553-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
9243-9553-003
Radiall
RF SMA Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG174; RG179; RG316 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.39 |